VishayM39006/25-0224Hコンデンサ タンタル ウェット
Cap Tant Wet 560uF 30V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
560uF | |
10% | |
30VDC | |
Standard | |
2000 | |
9 | |
Polar | |
55 | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 28.6 | |
-55 | |
125 | |
37.33 | |
28.6(Max) | |
17.7 | |
10.31(Max) | |
0.64 |
In addition to its high permittivity dielectric layer and small design, this M39006/25-0224H wet slug tantalum capacitor from Vishay is best seen in high-grade, military, and aerospace applications. It can withstand a voltage of 30 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 9 μA. It is reliable with a failure rate grade of R. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. It has a tolerance of 10%. Its capacitance value is 560uF. The M39006/25-0224H wet slug tantalum capacitor has an axial termination style.
EDA / CAD Models |