VishayM39006/25-0248コンデンサ タンタル ウェット

Cap Tant Wet 220uF 75V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C

This M39006/25-0248 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer and small design ideal for high-grade applications. It can withstand a voltage of 75 VDC. Its leakage current is 10 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of R. Its capacitance value is 220uF. It has a tolerance of 10%. The M39006/25-0248 wet slug tantalum capacitor has an axial termination style. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Date Code:
    2437+
    Manufacturer Lead Time:
    16 週間
    Country Of origin:
    アメリカ合衆国
    • Price: $75.95
    1. 10+$75.95
    2. 50+$74.64