固定コンデンサ
湿式タンタルコンデンサ
M39006/25-0248H/99 - Vishay
Video Transcript
最も検索された
Vishay
M39006/25-0248H/99
コンデンサ タンタル ウェット
Cap Tant Wet 220uF 75V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
220uF
Tolerance
10%
Voltage
75VDC
IR (A)
1800
IL (uA)
10
Polarity
Polar
Maximum Dissipation Factor (%)
37
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.31 X 28.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Length w/weld (mm)
37.33
Product Length (mm)
28.6(Max)
Product Weight (g)
17.7
Product Diameter (mm)
10.31(Max)
Lead Diameter (mm)
0.64
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20
Quote
Manufacturer Lead Time:
16 週間
Price:
$99.17
20+
$99.17
25+
$98.18
50+
$97.20
100+
$96.23
250+
$95.26
500+
$94.31
1000+
$93.37
2500+
$92.43
5000+
$92.36