VishayM39006/31-0250Hコンデンサ タンタル ウェット

Cap Tant Wet 10uF 100V 10% (5.56 X 13.08mm) Axial (0.01%FR) 2.99 Ohm 125°C

This M39006/31-0250H wet slug tantalum capacitor from Vishay is a passive device that provides capacitive reactance to circuits. It can withstand a voltage of 100 VDC. Its leakage current is 3 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 10uF. The M39006/31-0250H wet slug tantalum capacitor has an axial termination style. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. It is reliable with a failure rate grade of R. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    16 週間
    • Price: $51.73
    1. 25+$51.73
    2. 50+$51.21
    3. 100+$50.70
    4. 250+$50.19
    5. 500+$49.69
    6. 1000+$49.19
    7. 2500+$48.70
    8. 5000+$48.21
    9. 10000+$48.17