VishayM39006/33-0029コンデンサ タンタル ウェット
Cap Tant Wet 680uF 50V 20% (10.31 X 28.6mm) Axial (1%FR) 0.7 Ohm 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
680uF | |
20% | |
50VDC | |
0.7 | |
Standard | |
2750 | |
5 | |
Polar | |
43.1 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 28.6 | |
-55 | |
125 | |
34.95 | |
28.6(Max) | |
17.7 | |
10.31(Max) | |
0.64 |
EDA / CAD Models |