欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.20 |
Automotive | No |
PPAP | No |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
DC Coil Voltage (V) | 26.5 |
Coil Current (mA) | 8.28 |
Coil Resistance (Ohm) | 3.2K |
Maximum Contact Resistance (mOhm) | 100 |
Insulation Resistance (MOhm) | 1000 |
Maximum Pick-Up Voltage | 15.2VDC |
Minimum Dropout Voltage | 1.7VDC |
Maximum AC Switching Voltage (V) | 115 |
Maximum DC Switching Voltage (V) | 28 |
Maximum Switching Current (A) | 1 |
Operate Time (ms) | 4 |
Release Time (ms) | 7.5 |
Electrical Life (Operations) | 100000 |
Mechanical Life (Operations) | 1000000 |
Relay Construction | Non-Latching |
Contact Material | Gold/Platinum/Palladium/Silver Alloy(Gold Plated) |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 8 |
Seal | Hermetic Seal |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 125 |
Product Weight (g) | 2.55 |
Product Length (mm) | 9.4 |
Product Depth (mm) | 10.38 |
Product Height (mm) | 9.53 |