I/Oコネクタ
コネクタオーディオとビデオ
M55116/9-0 - Eaton
Video Transcript
Eaton
M55116/9-0
コネクタオーディオとビデオ
Conn Audio M 10 POS Solder Cup RA Cable Mount 10 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Audio
Gender
PIN
Number of Contacts
10
Number of Terminals
10
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Right Angle
Maximum Voltage Rating
500VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
3000
Housing Material
Stainless Steel
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 300
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
12 週間
Price: