VishayM64W105KB40

Res Cermet Trimmer 1M Ohm 10% 0.063W(1/16W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Box

This M64W105KB40 potentiometer from Vishay is your solution to resistance calibration in a circuit. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with cermet technology. The M64W105KB40 part has a pin termination style. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 週間
    • Price: $1.5360
    1. 1+$1.5360
    2. 400+$1.4540
    3. 600+$1.4050
    4. 1000+$1.3370
    5. 5000+$1.2677
    6. 10000+$1.2037
    7. 25000+$1.1464
    8. 50000+$1.1237