50% Off
AmphenolM8372377R2016Nコネクタ円形
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this miniature cylindrical M83723/77R2016N connector from Amphenol. It has a plug type gender. Its shell size is 20-16. This socket type connector has 16 socket type contacts. It has a straight body orientation. This device has a maximum current rating of 13 A. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 38.35 mm. This circular connector has an operating temperature of -65 to 200 °C.