GlenairM85049/10-03Wバックシェル
EMI/RFI Environmental Backshell 180° 3 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Need a way to interlock your cable assembly? Look no further use this emi/rfi environmental backshell M85049/10-03W backshell from Glenair. Its shell size is 3. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product is 29.1 mm deep.