GlenairM85049/25-57Wバックシェル
Shrink Boot Adapters 180° 28 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
28 | |
Connector Circular | |
180° | |
Aluminum | |
Olive Drab Cadmium Over Electroless Nickel | |
EMI/RFI Non-Environmental Backshell | |
50 |
Eliminate environmental factors from affecting performance of your cables and wires with this emi/rfi non-environmental backshell M85049/25-57W backshell from Glenair. Its shell size is 28. This has a Connector Circular connector. This product has a diameter of 50 mm.