GlenairM85049/25-71Wバックシェル
EMI/RFI Non-Environmental Backshell 180° 36 Shell Size Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
36 | |
Connector Circular | |
180° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
-65 | |
175 | |
Olive Drab | |
EMI/RFI Non-Environmental Backshell |
This emi/rfi non-environmental backshell M85049/25-71W backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 36. This has a Connector Circular connector. This product has a diameter of 62.7 mm.