GlenairM85049/26-1-16Nバックシェル
Crimp Ring Backshell 180° 16 Shell Size Electroless Nickel Aluminum
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Backshells | |
16 | |
Connector Circular | |
180° | |
Aluminum | |
Electroless Nickel | |
-65 | |
175 | |
Crimp Ring Backshell | |
28.2 |
This specially engineered M85049/26-1-16N backshell from Glenair is designed to provide backshell and environmental protection for your cables and wires.