GlenairM85049/26-1-22Nバックシェル
Crimp Ring Backshell 180° 22 Shell Size Electroless Nickel
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
22 | |
Connector Circular | |
180° | |
Electroless Nickel | |
Crimp Ring Backshell | |
37.3 |
Improving cable management has never been easier with this specially engineered crimp ring backshell M85049/26-1-22N backshell from Glenair. Its shell size is 22. This has a Connector Circular connector. This product has a diameter of 37.3 mm.