AmphenolM9177/4-1コネクタオーディオとビデオ
Conn Telephone Jack F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
The telephone jack M9177/4-1 audio and video connector from Amphenol is the best when it comes to handling your video and audio needs. This F connector's 4 contacts that are made out of beryllium copper and plated with nickel. It has a straight body orientation. It has a female type gender. This connector has a single port. Its 4 terminals use the solder termination method. This product is 35.32 mm long with a diameter of 18.25 mm.