その他のRF
アンテナ
MA705.A.ABC.001 - Taoglas
Video Transcript
Taoglas
MA705.A.ABC.001
アンテナ
Antenna GPS/GLONASS 2dBi Gain 2500MHz/5000MHz/5400MHz/5900MHz Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.40.40
Automotive
No
PPAP
No
Type
GPS/GLONASS
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
2400|4700|5000|5400
Center Frequency (MHz)
1575.42|1602
Maximum Frequency (MHz)
2500|5000|5400|5900
Typical Antenna Gain
2dBi
Maximum VSWR
2
Impedance (Ohm)
50
Termination
SMA Male
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Diameter
143.19
Mounting
Screw
Package Height
82.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
12 週間
Price:
$207.92
50+
$207.92
100+
$205.84
250+
$203.78
500+
$201.74
1000+
$199.73
2500+
$197.73
3000+
$195.75
5000+
$193.79
10000+
$191.86