VishayMAL218697407E3コンデンサー アルミニウムポリマー
Cap Aluminum Polymer 820uF 10VDC 20% (10 X 12.4mm) SMD 0.015 Ohm 4500mA 2000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Polymer | |
820uF | |
20% | |
10VDC | |
0.015 | |
Very Low | |
4500 | |
1640@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 12.4 | |
-55 | |
125 | |
Tape and Reel | |
10 | |
1.4 | |
12.4 |
EDA / CAD Models |