Maxim IntegratedMAX16039LLA23+T監視回路
Processor Supervisor 2.32V 1 Active Low/Open Drain/Push-Pull 8-Pin UDFN T/R
EAR99 | |
Obsolete | |
MAX16039LLA23+T | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |