Maxim IntegratedMAX180BCQH+Dアナログ-デジタルコンバーター - ADC
8-Channel Single ADC SAR 100ksps 12-bit Parallel 44-Pin PLCC Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
4/3|8/2 | |
100ksps | |
Parallel | |
Voltage | |
Differential|Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Dual | |
5V|±2.5V | |
-11.4/4.75 | |
-12/5|-15/5 | |
-15.75/5.25 | |
110 | |
155 | |
±1LSB | |
±15LSB | |
Yes | |
Yes | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 3.96(Max) |
Package Width | 16.66(Max) |
Package Length | 16.66(Max) |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
EDA / CAD Models |