Maxim IntegratedMAX188CEWP+Tアナログ-デジタルコンバーター - ADC
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SOIC W T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |