EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Dual SPST | |
SPST | |
2 | |
2 | |
2 | |
Yes | |
Non-Inverting | |
150@±5V | |
100@±5V | |
Single | |
Single | |
±2.7 | |
±3|±5 | |
±8 | |
±0.08@±5.5V | |
±0.125@±5.5V | |
30 | |
35@±4.5V | |
35 to 45 | |
Dual | |
330 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |