Maxim IntegratedMAX323CPA+アナログスイッチマルチプレクサ
Analog Switch Dual SPST 8-Pin PDIP N Tube
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Dual SPST | |
SPST | |
2 | |
2 | |
2 | |
Yes | |
Non-Inverting | |
400@3.6V | |
125@3.6V | |
Single | |
Single | |
2.7 | |
12|15|3|5|9 | |
16 | |
0.0000001@5.5V@0C to 70C | |
0.001@5.5V@0C to 70C | |
30 | |
175@3V | |
150 to 250 | |
Single | |
727 | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 9.91(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |