EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Adaptive Equalizer | |
0 | |
85 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.74 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 68 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
68 | |
Lead Shape | No Lead |
EDA / CAD Models |