Maxim IntegratedMAX4526ESA+アナログスイッチマルチプレクサ
Analog Switch Single DPDT 8-Pin SOIC N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Single DPDT | |
DPDT | |
1 | |
2 | |
2 | |
Yes | |
Non-Inverting | |
100@±15V | |
Differential | |
Differential | |
4.5 | |
12|15|18|24|28|5|9 | |
36 | |
±4.5 | |
±12|±15|±18|±5|±9 | |
±20 | |
0.7@16.5V | |
1@16.5V/-0.4@-16.5V | |
20 | |
20 | |
175@±15V | |
150 to 250 | |
Dual|Single | |
471 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |