EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Dual 3PST | |
3PST | |
2 | |
6 | |
6 | |
Yes | |
Non-Inverting | |
300@-10V@20V | |
300@-10V@20V | |
Single | |
Single | |
9 | |
12|15|18|24|28 | |
40 | |
±4.5 | |
±12|±15|±18|±5|±9 | |
±20 | |
±0.000001@±16.5V | |
±0.001@±16.5V | |
30 | |
30 | |
60@±15V | |
60 to 80 | |
Dual|Single | |
696 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |