Maxim IntegratedMAX4593CSE+アナログスイッチマルチプレクサ
Analog Switch Quad SPST 16-Pin SOIC N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Quad SPST | |
SPST | |
4 | |
4 | |
4 | |
Yes | |
Non-Inverting | |
80@15V | |
45@12V | |
Single | |
Single | |
3 | |
12|15|5|9 | |
16 | |
0.000001@15V | |
0.001@15V@0C to 70C | |
30 | |
20@12V | |
10 to 25 | |
Single | |
696 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |