Maxim IntegratedMAX4716EXK+Tアナログスイッチマルチプレクサ
Analog Switch Single SPST 5-Pin SC-70 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Analog Switch | |
Single SPST | |
SPST | |
1 | |
1 | |
1 | |
Yes | |
Non-Inverting | |
25@1.8V | |
20@1.8V | |
Single | |
Single | |
1.6 | |
3 | |
3.6 | |
0.00004@3.6V | |
0.0002@3.6V | |
300 | |
300 | |
1.2@1.8V | |
1 to 5 | |
Single | |
247 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |