Maxim IntegratedMAX49017ATA/VY+T線形比較器
Comparator Dual R-R I/P 5.5V Automotive AEC-Q100 8-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Micropower Comparator | |
2 | |
Rail to Rail Input | |
46(Min) | |
50(Min) | |
9900(Typ) | |
Push-Pull | |
5.5 | |
8@3.3V | |
1.7 | |
1.8|2.5|3|5 | |
5.5 | |
0.005@3.3V | |
0.00255@3.3V@-40C to 125C | |
50(Max) | |
937.9 | |
Single | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 |
EDA / CAD Models |