Maxim IntegratedMAX4903ETA+Tアナログスイッチマルチプレクサ
Analog Switch Single SPDT 8-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Single SPDT | |
SPDT | |
1 | |
1 | |
2 | |
Yes | |
Non-Inverting | |
25(Typ)@3V | |
15(Typ)@3V | |
27(Typ)@3V | |
Single | |
Single | |
1.8 | |
3|5 | |
5.5 | |
0.000001@3V | |
0.001@5.5V@-40C to 85C | |
30 | |
30 | |
1@5.5V | |
1 to 5 | |
Single | |
1455 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |