Maxim IntegratedMAX4968BEXB+Tアナログスイッチマルチプレクサ
Analog Switch Hexadecimal SPST Medical 64-Pin CSBGA T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.87 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
64 | |
Lead Shape | Ball |
EDA / CAD Models |