Maxim IntegratedMAX4984EEVB+アナログスイッチマルチプレクサ
Analog Switch Single DPDT 10-Pin UTQFN T/R
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Analog Switch | |
Single DPDT | |
DPDT | |
1 | |
2 | |
2 | |
Yes | |
Non-Inverting | |
480 | |
0.1@3V | |
20000(Typ)@3V | |
1000(Typ)@3V | |
950(Typ)@3V | |
Single | |
Single | |
2.8 | |
3|5 | |
5.5 | |
3@5.5V | |
6.5@5.5V@-40C to 85C | |
30 | |
30 | |
6@5V | |
5 to 10 | |
Single | |
559 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.4 |
Package Length | 1.8 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | UTQFN |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |