Maxim IntegratedMAX6315US30D2+監視回路
Processor Supervisor 3V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
28(Typ) | |
Active Low/Open Drain | |
CMOS | |
2.95 | |
3 | |
3.05 | |
1 to 5.5 | |
1 | |
5.5 | |
5(Typ) | |
320 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
125 | |
Voltage Monitor | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.92 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 |
EDA / CAD Models |