Maxim IntegratedMAX6422XS26+監視回路
Processor Supervisor 2.625V 1 Active High/Push-Pull Medical 4-Pin SC-70 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |