onsemiMAX803SQ463T1G監視回路
Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
MAX803SQ463T1G | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 1.24 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
In the event that a core processor fails in your circuit, the MAX803SQ463T1G processor from ON Semiconductor supervisory ensures that there is a backup to take over. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |