EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
BiCMOS | |
Fixed | |
3 | |
0.12(Min) | |
2 | |
6 | |
0.17@80mA | |
1.225 | |
0.001%/V(Typ) | |
0.003%/mA(Typ) | |
0.22 | |
247 | |
324°C/W | |
115°C/W | |
Current Limit|Excellent Line and Load Transient Response|Thermal Protection | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |