Maxim IntegratedMAX9919NASA/V+T特殊用途アンプ
SP Amp Current Sense Amp Single R-R O/P 5.5V Automotive AEC-Q100 8-Pin SOIC EP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.58(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |