Bel Power SolutionsMBC150-1T12G
AC/DC Power Supply Single-OUT 12V 8.33A 110W Medical
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
12 | |
8.33 | |
110 | |
90 | |
264 | |
120 | |
390 | |
5900VDC | |
1.7 | |
47 to 63 | |
±1 | |
86(Min) | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
1% | |
Yes | |
-20 | |
70 | |
Mounting | Screw |
Package Height | 33.64(Max) |
Package Width | 50.8 |
Package Length | 101.6 |
Your electronic devices will need this MBC150-1T12G AC to DC power supply from Bel Power Solutions to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 110 W. This part's single output can handle a current up to 8.33 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.