応用コンピューティングと組み込みシステム
マザーボード
MBD-X10DRT-LIBQ-P - Super micro Computer, Inc
Video Transcript
Super micro Computer, Inc
MBD-X10DRT-LIBQ-P
マザーボード
Motherboard, Intel CPU 1280GB DDR4 10Mbps/100Mbps/1000Mbps
Download Datasheet
Symbols and Footprints
Buy Options
Information
HTS
8471.50.01.50
Type
Motherboard
Form Factor
Proprietary Twin
Processor Type
Intel
Chipset Type
Intel C612
BIOS
AMI UEFI 128Mb
Number of System Memory
8
System Memory Socket Type
LRDIMM|RDIMM
System Memory Maximum Size
1280GB
System Memory Type
DDR4
On Board Graphic Card
Yes
On Board Ethernet Card
Yes
Ethernet Controller Type
Intel I350AM2
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Ethernet Card Number of Connectors
4
USB
2
SATA
10
PATA
0
AGP
0
PCI
0
CompactPCI Support
No
Slot Support
No
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
35
Product Length (mm)
423
Product Depth (mm)
166.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
1 週間
Price: