応用コンピューティングと組み込みシステム
マザーボード
MBD-X7DCU-B - Super micro Computer, Inc
Video Transcript
Super micro Computer, Inc
MBD-X7DCU-B
マザーボード
Motherboard, 3.16GHz/3.4GHz Intel CPU 48GB DDR2 10Mbps/100Mbps/1000Mbps
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
Part Status
Obsolete
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Server Motherboard
Form Factor
Proprietary
Processor Type
Intel
Processor Speed
3.16GHz|3.4GHz
Chipset Type
Intel 5100|Intel ICH9R
BIOS
16Mb
Number of System Memory
6
System Memory Socket Type
DIMM
System Memory Maximum Size
48GB
System Memory Type
DDR2
On Board Graphic Card
Yes
On Board Ethernet Card
Yes
Ethernet Controller Type
Intel 82575EB
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Ethernet Card Number of Connectors
2
USB
6
SATA
6
PATA
1
AGP
1
PCI
3
Slot Support
No
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
35
Product Length (mm)
205.7
Product Depth (mm)
330.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
6 週間
Price: