応用コンピューティングと組み込みシステム
マザーボード
MBD-X8DA3-B - Super micro Computer, Inc
Video Transcript
Super micro Computer, Inc
MBD-X8DA3-B
マザーボード
Motherboard, Intel CPU 192GB DDR3 10Mbps/100Mbps/1000Mbps
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
Part Status
Obsolete
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Server Motherboard
Form Factor
ATX
Processor Type
Intel
Chipset Type
Intel 5520|Intel ICH10R
BIOS
32Mb
Number of System Memory
12
System Memory Socket Type
DIMM
System Memory Maximum Size
192GB
System Memory Type
DDR3
On Board Sound Card Type
Realtek ALC883
On Board Graphic Card
No
On Board Ethernet Card
Yes
Ethernet Controller Type
Intel 82573L/Intel 82573V
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Ethernet Card Number of Connectors
2
USB
9
SATA
6
PATA
0
AGP
0
PCI
6
Slot Support
No
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
35
Product Length (mm)
330
Product Depth (mm)
305
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
6 週間
Price: