RFダイオード
整流器
MBR40060CT - GeneSiC Semiconductor
Video Transcript
GeneSiC Semiconductor
MBR40060CT
整流器
Diode Schottky 60V 400A 3-Pin Twin Tower
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
1000
Configuration
Dual Common Cathode
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-55
Peak Reverse Current (uA)
-55 to 150
Maximum Junction Ambient Thermal Resistance
60
Maximum Diode Capacitance (pF)
400
Supplier Temperature Grade
0.75@200A
Maximum RMS Reverse Voltage (V)
150
Mounting
Screw
Package Width
20.32(Max)
Package Length
92.4(Max)
PCB changed
3
Supplier Package
Twin Tower
Pin Count
3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 160
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
10 週間
Price: