onsemiMC100EPT22DGレベルトランスレータ
Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
ECL | |
Translator | |
LVCMOS/LVTTL to LVPECL | |
Unidirectional | |
2 | |
1100(Typ) | |
0.675@3V to 3.6V | |
0.7 | |
2 | |
ECL | |
50 | |
-50 | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Tube | |
60 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
The ON Semiconductor MC100EPT22DG level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
EDA / CAD Models |