Cornell Dubilier ElectronicsMC12FA241J-Fコンデンサーマイカ
Cap Mica 240pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
EAR99 | |
Active | |
8532.29.00.20 | |
Automotive | No |
PPAP | No |
Cornell Dubilier's MC12FA241J-F silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 240pF. This product is 3.2 mm long, 2(Max) mm tall and 2.5 mm deep. It has a tolerance of 5%.