欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 3 |
Maximum Output Current (A) | 0.3 |
Maximum Input Voltage (V) | 13 |
Maximum Dropout Voltage @ Current (V) | 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA |
Line Regulation | 10mV |
Load Regulation | 25mV |
Maximum Quiescent Current (mA) | 2 |
Junction to Ambient | 160°C/W |
Junction to Case | 25°C/W |
Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |