onsemiMC34152DGゲートおよびパワードライバ
Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Turn on and off high power transistors by implementing this MC34152DG power driver manufactured by ON Semiconductor. This device has a maximum propagation delay time of 55(typ) ns and a maximum power dissipation of 560 mW. Its maximum power dissipation is 560 mW. This product comes in rail packaging to keep individual parts separated and protected. This device has a minimum operating supply voltage of 6.5 V and a maximum of 18 V. This gate driver has an operating temperature range of 0 °C to 70 °C.
EDA / CAD Models |