欧州RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | NRND |
HTS | 8542.31.00.20 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | MC56F83xx |
Instruction Set Architecture | CISC |
Device Core | 56800E |
Maximum CPU Frequency (MHz) | 60 |
Maximum Clock Rate (MHz) | 60 |
Data Bus Width (bit) | 16 |
Program Memory Type | Flash |
Program Memory Size | 32KB |
RAM Size | 4KB |
Programmability | Yes |
Interface Type | CAN/SCI/SPI |
Number of I/Os | 27 |
No. of Timers | 2 |
PWM | 1 |
Number of ADCs | 2 |
ADC Channels | 4/4 |
ADC Resolution (bit) | 12/12 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 2 |
I2C | 0 |
I2S | 0 |
CAN | 1 |
Ethernet | 0 |
Watchdog | 1 |
Parallel Master Port | No |
Real Time Clock | Yes |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 64 |
Lead Shape | Gull-wing |