onsemiMC74HC4052ADTGアナログスイッチマルチプレクサ
Analog Switch/Analog Multiplexer Dual 4:1 16-Pin TSSOP Rail
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Multiplexer|Analog Switch | |
Dual 4:1 | |
DP4T | |
4:1 | |
2 | |
8 | |
2 | |
Yes | |
Non-Inverting | |
10@6V|12@4.5V|25@3V|40@2V | |
245@2V | |
160@2V | |
95@±2.25V|95@±6V | |
Single | |
Single | |
2 | |
3|5 | |
6 | |
±1 | |
±3|±5 | |
±6 | |
25 | |
25 | |
190@4.5V | |
150 to 250 | |
50 | |
Dual|Single | |
450 | |
-55 | |
125 | |
Automotive | |
Rail | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |