NXP SemiconductorsMC9S12B128CFUEマイクロコントローラ - MCU
MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V Automotive AEC-Q100 80-Pin PQFP Tray
Compliant | |
EAR99 | |
LTB | |
8542.31.00.20 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
S12 | |
CISC | |
HCS12 | |
HCS12 | |
25 | |
25 | |
16 | |
Flash | |
128KB | |
4KB | |
Yes | |
CAN/I2C/SCI/SPI | |
59 | |
8 | |
8 | |
1 | |
8 | |
10 | |
0 | |
0 | |
0 | |
1 | |
1 | |
0 | |
1 | |
0 | |
1 | |
CAN Controller | |
2.35 | |
2.5|5 | |
5.5 | |
-40 | |
85 | |
Automotive | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 14.1(Max) |
Package Length | 14.1(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | PQFP |
80 | |
Lead Shape | Gull-wing |