Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 30 |
Package Width | 20.8 |
Package Length | 92 |
PCB changed | 7 |
Supplier Package | TO-240AA |
7 |
This scr module MCC26-16IO1B thyristor manufactured from Ixys Corporation acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 560 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has an operating temperature range of -40 °C to 100 °C.