Microchip TechnologyMCP100-485DI/TO監視回路
Processor Supervisor 4.725V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin TO-92 Bag
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |
Thanks to Microchip Technology, your circuit can return to normal functionality in case of processor failure with the MCP100-485DI/TO microprocessor supervisory circuit. It has a typical reset threshold voltage of 4.725 V, with a minimum of 4.6 V and a maximum of 4.85 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |